JPY | USD

Price & Procurement
7,694 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 114.00000 ¥114
50 103.92000 ¥5,196
100 97.39000 ¥9,739
250 90.97200 ¥22,743
500 81.17400 ¥40,587

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-11495-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥71.49467
  • Digi-Reel®  : 732-11495-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,694 - Immediate
  • Unit Price: Digi-Reel®

7447732022

Datasheet
Digi-Key Part Number 732-11495-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7447732022
Copy  
Description FIXED IND 2.2UH 1.71A 90MOHM SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

2.2µH Unshielded Wirewound Inductor 1.71A 90mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 7447732022 Drawing
Environmental Information RoHS Cert
Design Resources 7447732022 Red Expert Design Tool
HTML Datasheet 7447732022 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD2
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 1.71A
Current - Saturation (Isat) 2.54A
Shielding Unshielded
DC Resistance (DCR) 90mOhm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 3521
Size / Dimension 0.138" L x 0.118" W (3.50mm x 3.00mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-11495-1