JPY | USD

Price & Procurement
1,358 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 200.00000 ¥200
10 191.00000 ¥1,910
50 171.90000 ¥8,595
100 159.11000 ¥15,911
250 152.71600 ¥38,179
500 140.05000 ¥70,025

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-4143-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥127.26333
  • Digi-Reel®  : 732-4143-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,358 - Immediate
  • Unit Price: Digi-Reel®

744773115

Datasheet
Digi-Key Part Number 732-4143-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744773115
Copy  
Description FIXED IND 15UH 1.2A 235 MOHM SMD
Copy  
Detailed Description

15µH Unshielded Wirewound Inductor 1.2A 235mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 744773115
Environmental Information RoHS Cert
Design Resources 744773115 Red Expert Design Tool
Mfg CAD Models WE-PD2-4532.igs
WE-PD2-4532.stp
PCN Design/Specification mult chgs 23/AUG/2019
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 744773115
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD2
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating (Amps) 1.2A
Current - Saturation (Isat) 1.46A
Shielding Unshielded
DC Resistance (DCR) 235mOhm Max
Q @ Freq -
Frequency - Self Resonant 26MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744773

SMD POWER INDUCTORS WE-PD2 - 453

Würth Elektronik

¥16,574.00000 Details
Additional Resources
Standard Package 1
Other Names 732-4143-1