JPY | USD

Price & Procurement
3,677 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 251.00000 ¥251
10 241.30000 ¥2,413
50 217.82000 ¥10,891
100 195.33000 ¥19,533
250 178.76000 ¥44,690

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-4040-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: ¥153.90000
  • Digi-Reel®  : 732-4040-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,677 - Immediate
  • Unit Price: Digi-Reel®

7447714560

Datasheet
Digi-Key Part Number 732-4040-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7447714560
Copy  
Description FIXED IND 56UH 2A 121 MOHM SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

56µH Shielded Wirewound Inductor 2A 121mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 7447714560
Environmental Information RoHS Cert
Design Resources 7447714560 Red Expert Design Tool
Featured Product WE-PD SMT Shielded Power Inductor
Mfg CAD Models WE-PD-1050.igs
WE-PD-1050.stp
PCN Design/Specification WE-PD 1030 Series Marking Chg 01/Jul/2015
744771yyy Marking 25/Jan/2021
PCN Assembly/Origin Mult Devs Second Source 27/Apr/2021
HTML Datasheet 7447714560
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD Performance
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 56µH
Tolerance ±20%
Current Rating (Amps) 2A
Current - Saturation (Isat) 2.3A
Shielding Shielded
DC Resistance (DCR) 121mOhm Max
Q @ Freq -
Frequency - Self Resonant 8.6MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

7447713

SMD POWER INDUCTORS WE-PD - 1030

Würth Elektronik

¥18,601.00000 Details
Additional Resources
Standard Package 1
Other Names 732-4040-1