JPY | USD

Price & Procurement
989 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 204.00000 ¥204
10 190.10000 ¥1,901
50 173.78000 ¥8,689
100 158.62000 ¥15,862

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-7447706047TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥137.62400
  • Digi-Reel®  : 732-7447706047DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 989 - Immediate
  • Unit Price: Digi-Reel®

7447706047

Datasheet
Digi-Key Part Number 732-7447706047CT-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7447706047
Copy  
Description FIXED IND 4.7UH 8.1A 12MOHM SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4.7µH Shielded Inductor 8.1A 12mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 7447706047TR Drawing
Design Resources 7447706047 Red Expert Design Tool
PCN Assembly/Origin Mult Devs Second Source 27/Apr/2021
PCN Packaging Mult Devs - packaging label 1/OCT/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 8.1A
Current - Saturation (Isat) 11.5A
Shielding Shielded
DC Resistance (DCR) 12mOhm Max
Q @ Freq -
Frequency - Self Resonant 27.4MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-7447706047CT