Price & Procurement
3,370 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 50.00000 ¥50
10 47.80000 ¥478
50 44.46000 ¥2,223
100 41.16000 ¥4,116
500 37.85000 ¥18,925
1,000 34.54300 ¥34,543

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-1711-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥31.23600
  • Digi-Reel®  : 732-1711-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,370 - Immediate
  • Unit Price: Digi-Reel®

744765039A

Datasheet
Digi-Key Part Number 732-1711-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744765039A
Copy  
Description FIXED IND 3.9NH 840MA 66MOHM SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

3.9nH Unshielded Wirewound Inductor 840mA 66mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 744765039A
Environmental Information RoHS Cert
Design Resources WE-KI 0402 S-Parameters
744765039A Red Expert Design Tool
Featured Product Ceramic Wirewound RF Inductors
Mfg CAD Models WE-KI 0402A.igs
WE-KI 0402A.stp
PCN Assembly/Origin WE-KI Site Chg 31/Jul/2020
HTML Datasheet 744765039A
EDA / CAD Models 744765039A by SnapEDA
744765039A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-KI
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 3.9nH
Tolerance ±5%
Current Rating (Amps) 840mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 66mOhm Max
Q @ Freq 20 @ 250MHz
Frequency - Self Resonant 5.8GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744765A

SMD WIRE WOUND CERAMIC INDUCTORS

Würth Elektronik

¥15,898.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1711-1