JPY | USD
Favorite

Price & Procurement
2,221 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 49.00000 ¥49
10 47.10000 ¥471
50 43.90000 ¥2,195
100 40.66000 ¥4,066
500 37.42200 ¥18,711
1,000 34.18300 ¥34,183

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-1820-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥30.94300
  • Digi-Reel®  : 732-1820-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,221 - Immediate
  • Unit Price: Digi-Reel®

744762210A

Datasheet
Digi-Key Part Number 732-1820-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744762210A
Copy  
Description FIXED IND 100NH 1A 180 MOHM SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

100nH Unshielded Wirewound Inductor 1A 180mOhm Max 1008 (2520 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-KI
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 100nH
Tolerance ±5%
Current Rating (Amps) 1A
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 180mOhm Max
Q @ Freq 60 @ 350MHz
Frequency - Self Resonant 1.1GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-1820-1