JPY | USD

Price & Procurement
1,573 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 251.00000 ¥251
10 228.50000 ¥2,285
50 207.64000 ¥10,382
100 188.82000 ¥18,882

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-14060-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: ¥171.65833
  • Digi-Reel®  : 732-14060-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,573 - Immediate
  • Unit Price: Digi-Reel®

74454010

Datasheet
Digi-Key Part Number 732-14060-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74454010
Copy  
Description FIXED IND 10UH 2A 65 MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 2A 65mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74454010 Drawing
PCN Packaging Mult Devs - packaging label 1/OCT/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD3
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 2A
Current - Saturation (Isat) 3.2A
Shielding Shielded
DC Resistance (DCR) 65mOhm Max
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max) 0.205" (5.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-14060-1