JPY | USD

Price & Procurement
3,082 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 187.00000 ¥187
10 178.40000 ¥1,784
50 171.90000 ¥8,595
100 156.27000 ¥15,627

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-11199-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 2,800 - Immediate
  • Unit Price: ¥135.43286
  • Digi-Reel®  : 732-11199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,082 - Immediate
  • Unit Price: Digi-Reel®

74438357015

Datasheet
Digi-Key Part Number 732-11199-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74438357015
Copy  
Description FIXED IND 1.5UH 6.2A 20 MOHM SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

1.5µH Shielded Molded Inductor 6.2A 20mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74438357015
Environmental Information RoHS Cert
Design Resources 74438357015 Red Expert Design Tool
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 74438357015
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-MAPI
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core Metal Composite
Inductance 1.5µH
Tolerance ±20%
Current Rating (Amps) 6.2A
Current - Saturation (Isat) 8.5A
Shielding Shielded
DC Resistance (DCR) 20mOhm Max
Q @ Freq -
Frequency - Self Resonant 48MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max) 0.122" (3.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-11199-1