JPY | USD

Price & Procurement
1,795 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 212.00000 ¥212
10 207.70000 ¥2,077
50 198.50000 ¥9,925
100 182.88000 ¥18,288
500 168.53000 ¥84,265

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-8235-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,795 - Immediate
  • Unit Price: ¥137.15700
  • Digi-Reel®  : 732-8235-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,795 - Immediate
  • Unit Price: Digi-Reel®

74438356056

Datasheet
Digi-Key Part Number 732-8235-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74438356056
Copy  
Description FIXED IND 5.6UH 2.8A 81 MOHM SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

5.6µH Shielded Molded Inductor 2.8A 81mOhm Max 2-SMD

Copy  
Customer Reference
Documents & Media
Datasheets 74438356056 Drawing
Environmental Information RoHS Cert
Design Resources 74438356056 Red Expert Design Tool
Mfg CAD Models WE-MAPI-4020.igs
WE-MAPI-4020.stp
PCN Packaging MAPI Series ESD Conform 01/Jun/2016
HTML Datasheet 74438356056 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-MAPI
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core Metal Composite
Inductance 5.6µH
Tolerance ±20%
Current Rating (Amps) 2.8A
Current - Saturation (Isat) 4.6A
Shielding Shielded
DC Resistance (DCR) 81mOhm Max
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD
Supplier Device Package 4020
Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-8235-1