JPY | USD

Price & Procurement
2,418 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 183.00000 ¥183
10 180.30000 ¥1,803
50 168.30000 ¥8,415
100 156.28000 ¥15,628
500 144.15400 ¥72,077

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-4872-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥132.14200
  • Digi-Reel®  : 732-4872-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,418 - Immediate
  • Unit Price: Digi-Reel®

74438335470

Datasheet
Digi-Key Part Number 732-4872-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74438335470
Copy  
Description FIXED IND 47UH 390MA 2.3 OHM SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

47µH Shielded Molded Inductor 390mA 2.3Ohm Max 1212 (3030 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 74438335470
Environmental Information RoHS Cert
Design Resources 74438335470 Red Expert Design Tool
Featured Product WE-MAPI Miniature High-Current Inductors
WE-MAPI SMD Shielded Power Inductor
Mfg CAD Models WE-MAPI_3015.igs
WE-MAPI_3015.stp
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 74438335470
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-MAPI
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core Metal Composite
Inductance 47µH
Tolerance ±20%
Current Rating (Amps) 390mA
Current - Saturation (Isat) 1.18A
Shielding Shielded
DC Resistance (DCR) 2.3Ohm Max
Q @ Freq -
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 1212 (3030 Metric)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

7443833

WE-MAPI DESIGN KIT

Würth Elektronik

¥18,590.00000 Details
Additional Resources
Standard Package 1
Other Names 732-4872-1