JPY | USD
Favorite

Price & Procurement
1,226 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 281.00000 ¥281
10 272.20000 ¥2,722
50 258.34000 ¥12,917
100 249.08000 ¥24,908

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-2143-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 1,200 - Immediate
  • Unit Price: ¥239.93000
  • Digi-Reel®  : 732-2143-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,226 - Immediate
  • Unit Price: Digi-Reel®

7443320680

Datasheet
Digi-Key Part Number 732-2143-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7443320680
Copy  
Description FIXED IND 6.8UH 13A 8.98 MOHM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6.8µH Shielded Wirewound Inductor 13A 11mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-HCC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating (Amps) 13A
Current - Saturation 13A
Shielding Shielded
DC Resistance (DCR) 11mOhm Max
Q @ Freq -
Frequency - Self Resonant 42MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.476" L x 0.449" W (12.10mm x 11.40mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744332

KIT INDUCTOR WE-HCC SMD

Würth Elektronik

¥18,753.00000 Details
Additional Resources
Standard Package 1
Other Names 732-2143-1