JPY | USD
Favorite

744325650 6.5µH Shielded Wirewound Inductor 8.4A 12.5mOhm Nonstandard
Price & Procurement
819 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 463.00000 ¥463
10 453.60000 ¥4,536
50 418.74000 ¥20,937
100 401.32000 ¥40,132
250 375.12800 ¥93,782

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-3877-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 700 - Immediate
  • Unit Price: ¥331.51143
  • Digi-Reel®  : 732-3877-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 819 - Immediate
  • Unit Price: Digi-Reel®

744325650

Datasheet
Digi-Key Part Number 732-3877-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744325650
Copy  
Description FIXED IND 6.5UH 8.4A 12.5 MOHM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6.5µH Shielded Wirewound Inductor 8.4A 12.5mOhm Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-HCI
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core -
Inductance 6.5µH
Tolerance ±20%
Current Rating (Amps) 8.4A
Current - Saturation 10A
Shielding Shielded
DC Resistance (DCR) 12.5mOhm
Q @ Freq -
Frequency - Self Resonant 27MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1050
Size / Dimension 0.413" L x 0.402" W (10.50mm x 10.20mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744355

KIT INDUCTOR HC/HCA SMALL SIZES

Würth Elektronik

¥18,912.00000 Details
Additional Resources
Standard Package 1
Other Names 732-3877-1