JPY | USD

Price & Procurement
3,115 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 282.00000 ¥282
10 261.60000 ¥2,616
50 238.74000 ¥11,937
100 217.28000 ¥21,728
500 202.58600 ¥101,293

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-14099-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥190.45733
  • Digi-Reel®  : 732-14099-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,115 - Immediate
  • Unit Price: Digi-Reel®

744252510

Datasheet
Digi-Key Part Number 732-14099-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744252510
Copy  
Description CMC 51UH 500MA 2LN SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

51µH @ 100kHz 2 Line Common Mode Choke Surface Mount 500mA DCR

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-SL3
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Inductance @ Frequency 51µH @ 100kHz
Current Rating (Max) 500mA
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Height (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-14099-1