JPY | USD
Favorite

Price & Procurement
5,986 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 226.00000 ¥226
10 218.80000 ¥2,188
50 191.40000 ¥9,570
100 175.00000 ¥17,500

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1076-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 5,600 - Immediate
  • Unit Price: ¥147.67125
  • Cut Tape (CT)  : 732-1076-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,986 - Immediate
  • Unit Price: ¥226.00000

744066100

Datasheet
Digi-Key Part Number 732-1076-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744066100
Copy  
Description FIXED IND 10UH 3.6A 35 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 3.6A 35mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating (Amps) 3.6A
Current - Saturation 4A
Shielding Shielded
DC Resistance (DCR) 35mOhm Max
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744728

DESIGN KIT INDUCTORS FOR TI

Würth Elektronik

¥20,494.00000 Details

744062

KIT INDUCTOR TPC LARGE SIZES

Würth Elektronik

¥16,279.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1076-6