JPY | USD

Price & Procurement
1,839 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 167.00000 ¥167
10 162.00000 ¥1,620
50 153.84000 ¥7,692
100 134.12000 ¥13,412
250 118.96400 ¥29,741

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-3663-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥95.63600
  • Digi-Reel®  : 732-3663-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,839 - Immediate
  • Unit Price: Digi-Reel®

744052150

Datasheet
Digi-Key Part Number 732-3663-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744052150
Copy  
Description FIXED IND 15UH 950MA 190MOHM SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

15µH Shielded Wirewound Inductor 950mA 190mOhm Max 2323 (5858 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 744052150
Environmental Information RoHS Cert
Design Resources 744052150 Red Expert Design Tool
Featured Product Tiny Power Inductors
Mfg CAD Models WE-TPC 5818.igs
WE-TPC 5818.stp
PCN Design/Specification WE-TPC Marking 25/May/2016
WE-TPC Series 2828 Size 23/Jan/2018
HTML Datasheet 744052150
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±30%
Current Rating (Amps) 950mA
Current - Saturation (Isat) 1.1A
Shielding Shielded
DC Resistance (DCR) 190mOhm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2323 (5858 Metric)
Supplier Device Package -
Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744728

DESIGN KIT INDUCTORS FOR TI

Würth Elektronik

¥21,192.00000 Details
Additional Resources
Standard Package 1
Other Names 732-3663-1