JPY | USD

Price & Procurement
2,139 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 73.00000 ¥73
50 60.88000 ¥3,044
100 46.27000 ¥4,627
1,000 40.18000 ¥40,180

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-10779-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥38.96250
  • Digi-Reel®  : 732-10779-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,139 - Immediate
  • Unit Price: Digi-Reel®

74405024100

Datasheet
Digi-Key Part Number 732-10779-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74405024100
Copy  
Description FIXED IND 10UH 800MA 522MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µH Semi-Shielded Wirewound Inductor 800mA 522mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74405024100 Drawing
Environmental Information RoHS Cert
Design Resources 74405024100 Red Expert Design Tool
Mfg CAD Models WE-LQSH-2512.igs
WE-LQSH-2512.stp
HTML Datasheet 74405024100 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQSH
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 800mA
Current - Saturation (Isat) 1.2A
Shielding Semi-Shielded
DC Resistance (DCR) 522mOhm Max
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-10779-1