JPY | USD

Price & Procurement
5,237 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 167.00000 ¥167
10 162.00000 ¥1,620
50 141.70000 ¥7,085
100 129.58000 ¥12,958

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-1023-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 4,800 - Immediate
  • Unit Price: ¥89.80500
  • Digi-Reel®  : 732-1023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,237 - Immediate
  • Unit Price: Digi-Reel®

744042006

Datasheet
Digi-Key Part Number 732-1023-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744042006
Copy  
Description FIXED IND 6.8UH 1.5A 100MOHM SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

6.8µH Shielded Wirewound Inductor 1.5A 100mOhm Max 1919 (4848 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 744042006
Environmental Information RoHS Cert
Design Resources 744042006 Red Expert Design Tool
Featured Product Tiny Power Inductors
Mfg CAD Models WE-TPC 4818.igs
WE-TPC 4818.stp
PCN Design/Specification WE-TPC Marking 25/May/2016
WE-TPC Series 2828 Size 23/Jan/2018
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 744042006
EDA / CAD Models 744042006 by Ultra Librarian
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±30%
Current Rating (Amps) 1.5A
Current - Saturation (Isat) 1.2A
Shielding Shielded
DC Resistance (DCR) 100mOhm Max
Q @ Freq -
Frequency - Self Resonant 60MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1919 (4848 Metric)
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744028

KIT INDUCTOR TPC SMALL SIZES

Würth Elektronik

¥16,328.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1023-1