JPY | USD

Price & Procurement
15,125 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 156.00000 ¥156
50 143.24000 ¥7,162
250 131.28800 ¥32,822
500 119.33200 ¥59,666

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-7266-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥100.74500
  • Digi-Reel®  : 732-7266-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,125 - Immediate
  • Unit Price: Digi-Reel®

74404084221

Datasheet
Digi-Key Part Number 732-7266-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74404084221
Copy  
Description FIXED IND 220UH 810MA 592MOHM SM
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

220µH Semi-Shielded Wirewound Inductor 810mA 592mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74404084221 Drawing
Environmental Information RoHS Cert
Design Resources 74404084221 Red Expert Design Tool
Featured Product WE-LQS SMD Single-Coil Power Inductor
USB Type-C® Development Kit
Mfg CAD Models WE-LQS_8040.igs
WE-LQS_8040.stp
HTML Datasheet 74404084221 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQS
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core -
Inductance 220µH
Tolerance ±20%
Current Rating (Amps) 810mA
Current - Saturation (Isat) 1.1A
Shielding Semi-Shielded
DC Resistance (DCR) 592mOhm
Q @ Freq -
Frequency - Self Resonant 4.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-7266-1