JPY | USD

Price & Procurement
3,384 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 143.00000 ¥143
50 131.90000 ¥6,595
250 124.09600 ¥31,024
500 111.03200 ¥55,516

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-5570-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥91.43800
  • Digi-Reel®  : 732-5570-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,384 - Immediate
  • Unit Price: Digi-Reel®

74404084220

Datasheet
Digi-Key Part Number 732-5570-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74404084220
Copy  
Description FIXED IND 22UH 2.1A 69 MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22µH Semi-Shielded Wirewound Inductor 2.1A 69mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74404084220 Drawing
Environmental Information RoHS Cert
Design Resources 74404084220 Red Expert Design Tool
Featured Product WE-LQS SMD Single-Coil Power Inductor
USB Type-C® Development Kit
Mfg CAD Models WE-LQS_8040.igs
WE-LQS_8040.stp
HTML Datasheet 74404084220 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQS
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 2.1A
Current - Saturation (Isat) 2.6A
Shielding Semi-Shielded
DC Resistance (DCR) 69mOhm
Q @ Freq -
Frequency - Self Resonant 9.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 8040
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

7440405

SMD POWER INDUCTORS WE-LQS - 504

Würth Elektronik

¥16,777.00000 Details
Additional Resources
Standard Package 1
Other Names 732-5570-1