JPY | USD
Favorite

693072010801 8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Price & Procurement
4,316 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 366.00000 ¥366
10 358.80000 ¥3,588
50 315.78000 ¥15,789
100 301.37000 ¥30,137
500 258.35000 ¥129,175

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-3820-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 3,600 - Immediate
  • Unit Price: ¥236.83917
  • Digi-Reel®  : 732-3820-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,316 - Immediate
  • Unit Price: Digi-Reel®

693072010801

Datasheet
Digi-Key Part Number 732-3820-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 693072010801
Copy  
Description CONN MICRO SD CARD HINGED TYPE
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold

Copy  
Documents & Media
Datasheets 693072010801 Drawing
Environmental Information RoHS Cert
Featured Product Card Connectors
Mfg CAD Models 693072010801.igs
693072010801.stp
HTML Datasheet 693072010801 Drawing
3D Drawings 693072010801.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-CRD
Packaging Cut Tape (CT) 
Part Status Active
Card Type Secure Digital - microSD™
Number of Positions 8
Connector Type Connector and Ejector
Insertion, Removal Method Hinged Lid
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.069" (1.75mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

612690

CONNECTOR SOLUTIONS

Würth Elektronik

¥17,748.00000 Details
You May Also Be Interested In

5009010801

CONN MICRO SD CARD HINGED TYPE

Molex

¥459.00000 Details

ST1W008S4ER1500

CONN MICRO SD CARD HINGED TYPE

JAE Electronics

¥228.00000 Details

1565917-4

CONN SKT SODIMM 200POS R/A SMD

TE Connectivity AMP Connectors

¥486.00000 Details

MAX40200AUK+T

IC DIODE CURRENT SWITCH SOT23-5

Maxim Integrated

¥103.00000 Details

PMEG3020EP,115

DIODE SCHOTTKY 30V 2A SOD128

Nexperia USA Inc.

¥47.00000 Details

690-005-299-043

CONN RCPT USB2.0 MINI B SMD R/A

EDAC Inc.

¥69.00000 Details
Additional Resources
Standard Package 1
Other Names 732-3820-1