JPY | USD

691701530007B 7 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 560.00000 ¥560
10 487.20000 ¥4,872
50 423.72000 ¥21,186
100 368.43000 ¥36,843

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-691701530007BTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: ¥368.43600

691701530007B

Datasheet
Digi-Key Part Number 732-691701530007BCT-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691701530007B
Copy  
Description 5.08 MM TERMINAL BLOCK HEADER, H
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

7 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 6917015300xx Drawing
Featured Product WR-TBL Terminal Blocks
USB Type-C® Development Kit
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 7015B
Packaging Cut Tape (CT) 
Part Status Active
Type Header, Male Pins, Shrouded (2 Side)
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -40°C ~ 105°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Liquid Crystal Polymer (LCP)
Contact Tail Length 0.110" (2.80mm)
Insulation Height 0.335" (8.51mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-691701530007BCT