JPY | USD

691701510005B 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Price & Procurement
300 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 453.00000 ¥453
10 393.70000 ¥3,937
50 342.30000 ¥17,115

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-691701510005BTR-ND
  • Minimum Quantity: 150
  • Quantity Available: 300 - Immediate
  • Unit Price: ¥297.75333

691701510005B

Datasheet
Digi-Key Part Number 732-691701510005BCT-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691701510005B
Copy  
Description 5.08 MM TERMINAL BLOCK HEADER, V
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 6917015100xx Drawing
Featured Product WR-TBL Terminal Blocks
USB Type-C® Development Kit
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 7015B
Packaging Cut Tape (CT) 
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 5
Positions Per Level 5
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -40°C ~ 105°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Liquid Crystal Polymer (LCP)
Contact Tail Length 0.102" (2.60mm)
Insulation Height 0.472" (12.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-691701510005BCT