JPY | USD

691701340007B 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Price & Procurement
900 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 568.00000 ¥568
10 494.50000 ¥4,945
50 430.10000 ¥21,505
100 373.98000 ¥37,398

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-691701340007BTR-ND
  • Minimum Quantity: 450
  • Quantity Available: 900 - Immediate
  • Unit Price: ¥340.00222

691701340007B

Datasheet
Digi-Key Part Number 732-691701340007BCT-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691701340007B
Copy  
Description 3.81 MM TERMINAL BLOCK HEADER, H
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 6917013400xx Drawing
Featured Product WR-TBL Terminal Blocks
USB Type-C® Development Kit
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 7013B
Packaging Cut Tape (CT) 
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -40°C ~ 105°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Liquid Crystal Polymer (LCP)
Contact Tail Length 0.102" (2.60mm)
Insulation Height 0.287" (7.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-691701340007BCT