JPY | USD

691701340006B 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Price & Procurement
855 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 508.00000 ¥508
10 441.20000 ¥4,412
50 383.68000 ¥19,184
100 333.61000 ¥33,361

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-691701340006BTR-ND
  • Minimum Quantity: 450
  • Quantity Available: 450 - Immediate
  • Unit Price: ¥303.42000

691701340006B

Datasheet
Digi-Key Part Number 732-691701340006BCT-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691701340006B
Copy  
Description 3.81 MM TERMINAL BLOCK HEADER, H
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 6917013400xx Drawing
Featured Product WR-TBL Terminal Blocks
USB Type-C® Development Kit
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 7013B
Packaging Cut Tape (CT) 
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -40°C ~ 105°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Liquid Crystal Polymer (LCP)
Contact Tail Length 0.102" (2.60mm)
Insulation Height 0.287" (7.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-691701340006BCT