JPY | USD

Price & Procurement
199 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 365.00000 ¥365
10 330.90000 ¥3,309
50 310.64000 ¥15,532
100 283.53000 ¥28,353
400 229.43000 ¥91,772

Submit a request for quotation on quantities greater than those displayed.

691418220005

Datasheet
Digi-Key Part Number 732-691418220005-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691418220005
Copy  
Description 7.00 MM TERMINAL BLOCK, 45 ENTR
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.276" (7.00mm) Through Hole, Kinked Pin

Copy  
Customer Reference
Documents & Media
Datasheets 6914182200xx Drawing
Featured Product WR-TBL Terminal Blocks
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 4182
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 5
Pitch 0.276" (7.00mm)
Mating Orientation 45° (135°) Angle with Board
Current 4A
Voltage 300V
Wire Gauge 16-30 AWG
Mounting Type Through Hole, Kinked Pin
Wire Termination Screwless
Features -
Color Gray
Operating Temperature -30°C ~ 120°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Phosphor Bronze - Tin Plated
Clamp Material - Plating Phosphor Bronze - Tin Plated
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 732-691418220005