JPY | USD

Price & Procurement
200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 354.00000 ¥354
10 320.60000 ¥3,206
50 301.06000 ¥15,053
100 274.89000 ¥27,489
400 222.44500 ¥88,978

Submit a request for quotation on quantities greater than those displayed.

691416600003

Datasheet
Digi-Key Part Number 732-691416600003-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691416600003
Copy  
Description 10.16 MM TERMINAL BLOCK, VERTICA
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3 Position Wire to Board Terminal Block Vertical with Board 0.400" (10.16mm) Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 6914166000xx Drawing
Featured Product WR-TBL Terminal Blocks
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL 4166
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.400" (10.16mm)
Mating Orientation Vertical with Board
Current 10A
Voltage 300V
Wire Gauge 16-30 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Gray
Operating Temperature -30°C ~ 120°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 732-691416600003