JPY | USD

Price & Procurement
163 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 302.00000 ¥302
10 288.40000 ¥2,884
50 280.50000 ¥14,025
100 270.00000 ¥27,000
420 249.12143 ¥104,631

Submit a request for quotation on quantities greater than those displayed.

691412120013B

Datasheet
Digi-Key Part Number 732-691412120013B-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691412120013B
Copy  
Description 3.50 MM TERMINAL BLOCK, 45 ENTR
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

13 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin

Copy  
Customer Reference
Documents & Media
Datasheets 6914121200xxB Drawing
Featured Product WR-TBL Terminal Blocks
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 412B
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 13
Pitch 0.138" (3.50mm)
Mating Orientation 45° (135°) Angle with Board
Current 6A
Voltage 300V
Wire Gauge 14-20 AWG
Mounting Type Through Hole, Kinked Pin
Wire Termination Screwless - Push Button Clamp
Features -
Color Gray
Operating Temperature -40°C ~ 105°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Phosphor Bronze - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 84
Other Names 732-691412120013B