JPY | USD

Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
16 1,760.18750 ¥28,163

Submit a request for quotation on quantities greater than those displayed.

691373500024B

Datasheet
Digi-Key Part Number 732-4419-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691373500024B
Copy  
Description TERM BLOCK PLUG 24POS STR 5.08MM
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

24 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 373B
Packaging Tray 
Part Status Active
Type Plug, Female Sockets
Number of Positions 24
Positions Per Level 24
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Pressure Clip
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 16A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-24 AWG
Wire Gauge or Range - mm² 0.2-3.3mm²
Color Green
Operating Temperature -40°C ~ 105°C
Contact Mating Finish -
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2.6
Torque - Screw 0.45 Nm (4.0 Lb-In)
Wire Strip Length 10mm
Contact Material -
Housing Material Polyamide (PA66), Nylon 6/6
Contact Tail Length -
Insulation Height 0.587" (14.91mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

691399900001

CONN TERM BLK KEYING STAR RED

Würth Elektronik

¥97.00000 Details
Additional Resources
Standard Package 16
Other Names 732-4419