JPY | USD

Price & Procurement
153 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 361.00000 ¥361
10 339.80000 ¥3,398
50 326.74000 ¥16,337
100 309.34000 ¥30,934
400 274.77000 ¥109,908

Submit a request for quotation on quantities greater than those displayed.

691369700003B

Datasheet
Digi-Key Part Number 732-691369700003B-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691369700003B
Copy  
Description 5.00 MM TERMINAL BLOCK PLUG, HOR
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)

Copy  
Customer Reference
Documents & Media
Datasheets 6913697000xxB Drawing
Featured Product WR-TBL Terminal Blocks
USB Type-C® Development Kit
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 369B
Packaging Bulk 
Part Status Active
Type Plug, Female Sockets
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 16A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-28 AWG
Wire Gauge or Range - mm² 0.08-3.31mm²
Color Gray
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 8-9mm
Contact Material Phosphor Bronze
Housing Material Polyamide (PA66), Nylon 6/6
Contact Tail Length -
Insulation Height 0.575" (14.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 80
Other Names 732-691369700003B