JPY | USD

691359340004 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line)
Price & Procurement
170 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 358.00000 ¥358
10 329.20000 ¥3,292
50 311.94000 ¥15,597
100 288.98000 ¥28,898
450 242.92889 ¥109,318

Submit a request for quotation on quantities greater than those displayed.

691359340004

Datasheet
Digi-Key Part Number 732-691359340004-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691359340004
Copy  
Description 3.81 MM TERMINAL BLOCK PLUG, HOR
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line)

Copy  
Customer Reference
Documents & Media
Datasheets 6913593400xx Drawing
Featured Product WR-TBL Terminal Blocks
USB Type-C® Development Kit
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 3593
Packaging Bulk 
Part Status Active
Type Plug, Female Sockets
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style IDC
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 5A
Voltage - UL 300V
Wire Gauge or Range - AWG 20-22 AWG
Wire Gauge or Range - mm² 0.33-0.52mm²
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polyamide (PA66), Nylon 6/6
Contact Tail Length -
Insulation Height 0.508" (12.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 90
Other Names 732-691359340004