JPY | USD

Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 371.00000 ¥371
10 362.10000 ¥3,621
100 356.54000 ¥35,654
250 351.05600 ¥87,764
500 345.46000 ¥172,730
1,000 334.37900 ¥334,379

Submit a request for quotation on quantities greater than those displayed.

691346000005B

Datasheet
Digi-Key Part Number 732-691346000005B-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691346000005B
Copy  
Description TERM BLOCK PLUG 5POS 2.50MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)

Copy  
Customer Reference
Documents & Media
Datasheets 691346000005B Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL
Packaging Box 
Part Status Active
Type Plug, Female Sockets
Number of Positions 5
Positions Per Level 5
Number of Levels 1
Pitch 0.098" (2.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 6A
Voltage - UL 150V
Wire Gauge or Range - AWG 20-26 AWG
Wire Gauge or Range - mm² 0.2-0.5mm²
Color Black
Operating Temperature -40°C ~ 105°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 7-8mm
Contact Material Copper
Housing Material Polyamide (PA66), Nylon 6/6
Contact Tail Length -
Insulation Height 0.197" (5.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 732-691346000005B