JPY | USD

691344710003 3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line)
Price & Procurement
258 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 350.00000 ¥350
10 320.30000 ¥3,203
50 302.12000 ¥15,106
100 277.97000 ¥27,797
480 229.66667 ¥110,240

Submit a request for quotation on quantities greater than those displayed.

691344710003

Datasheet
Digi-Key Part Number 732-691344710003-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691344710003
Copy  
Description 5.00 MM TERMINAL BLOCK PLUG, HOR
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line)

Copy  
Customer Reference
Documents & Media
Datasheets 6913447100xx Drawing
Featured Product WR-TBL Terminal Blocks
USB Type-C® Development Kit
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 3447
Packaging Bulk 
Part Status Active
Type Plug, Female Sockets
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw - Leaf Spring, Wire Guard
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-24 AWG
Wire Gauge or Range - mm² 0.21-3.31mm²
Color Green
Operating Temperature -40°C ~ 105°C
Contact Mating Finish -
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M3
Torque - Screw 0.4 Nm (3.5 Lb-In)
Wire Strip Length 6-7mm
Contact Material Brass
Housing Material Polyamide (PA66), Nylon 6/6
Contact Tail Length -
Insulation Height 1.024" (26.01mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 160
Other Names 732-691344710003