JPY | USD

691343410002 2 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 90° Free Hanging (In-Line)
Price & Procurement
263 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 374.00000 ¥374
10 340.00000 ¥3,400
50 319.52000 ¥15,976
100 292.06000 ¥29,206
450 237.12444 ¥106,706

Submit a request for quotation on quantities greater than those displayed.

691343410002

Datasheet
Digi-Key Part Number 732-691343410002-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691343410002
Copy  
Description 7.62 MM TERMINAL BLOCK PLUG, HOR
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 90° Free Hanging (In-Line)

Copy  
Customer Reference
Documents & Media
Datasheets 6913434100xx Drawing
Featured Product WR-TBL Terminal Blocks
USB Type-C® Development Kit
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 3434
Packaging Bulk 
Part Status Active
Type Plug, Female Sockets
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.300" (7.62mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw - Leaf Spring, Wire Guard
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-24 AWG
Wire Gauge or Range - mm² 0.21-3.31mm²
Color Green
Operating Temperature -40°C ~ 105°C
Contact Mating Finish -
Features Mating Flange, Retention Latches (Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M3
Torque - Screw 0.49 Nm (4.3 Lb-In)
Wire Strip Length 6-7mm
Contact Material Brass
Housing Material Polyamide (PA66), Nylon 6/6
Contact Tail Length -
Insulation Height 1.033" (26.25mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 150
Other Names 732-691343410002