JPY | USD

Price & Procurement
359 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 384.00000 ¥384
10 348.50000 ¥3,485
50 327.34000 ¥16,367
100 299.28000 ¥29,928
360 243.04444 ¥87,496

Submit a request for quotation on quantities greater than those displayed.

691318700007

Datasheet
Digi-Key Part Number 732-691318700007-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691318700007
Copy  
Description 5.00 MM TERMINAL BLOCK HEADER, V
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 6913187000xx Drawing
Featured Product WR-TBL Terminal Blocks
USB Type-C® Development Kit
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 3187
Packaging Bulk 
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 20A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 105°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length 0.157" (4.00mm)
Insulation Height 0.472" (12.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 180
Other Names 732-691318700007