JPY | USD

Price & Procurement
234 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 373.00000 ¥373
10 345.60000 ¥3,456
50 329.12000 ¥16,456
100 306.85000 ¥30,685
400 262.65000 ¥105,060

Submit a request for quotation on quantities greater than those displayed.

691313510014

Datasheet
Digi-Key Part Number 732-691313510014-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691313510014
Copy  
Description TERM BLOCK HDR 14P 90DEG 5.08MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 6913135100xx Drawing
Featured Product WR-TBL Terminal Blocks
USB Type-C® Development Kit
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 313
Packaging Bulk 
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 14
Positions Per Level 14
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 20A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 105°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Polyamide (PA66), Nylon 6/6
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.335" (8.51mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

801-87-004-10-001101

CONN SOCKET 4POS 0.1 GOLD PCB

Preci-Dip

¥50.00000 Details

EG2305

SWITCH SLIDE DP3T 200MA 30V

E-Switch

¥114.00000 Details

MBR0540T1G

DIODE SCHOTTKY 40V 500MA SOD123

ON Semiconductor

¥42.00000 Details

NTMFS5C670NLT1G

MOSFET N-CH 60V 17A/71A 5DFN

ON Semiconductor

¥101.00000 Details

831-87-010-10-001101

CONN SOCKET 10POS 0.079 GOLD PCB

Preci-Dip

¥119.00000 Details

USB-A-S-RA

USB TYPE A, RIGHT ANGLE, THROUGH

Adam Tech

¥64.00000 Details
Additional Resources
Standard Package 80
Other Names 732-691313510014