JPY | USD

691305140012 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Price & Procurement
182 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 381.00000 ¥381
10 346.20000 ¥3,462
50 324.96000 ¥16,248
100 296.79000 ¥29,679
480 240.32083 ¥115,354

Submit a request for quotation on quantities greater than those displayed.

691305140012

Datasheet
Digi-Key Part Number 732-691305140012-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691305140012
Copy  
Description 3.50 MM TERMINAL BLOCK HEADER, H
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 691305140012 Drawing
Featured Product WR-TBL Terminal Blocks
USB Type-C® Development Kit
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 3051
Packaging Bulk 
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 12
Positions Per Level 12
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 12A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 105°C
Contact Mating Finish Tin
Features Locking Ramp
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polyamide (PA66), Nylon 6/6
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.283" (7.19mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 240
Other Names 732-691305140012