JPY | USD

Price & Procurement
199 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 332.00000 ¥332
10 305.50000 ¥3,055
50 289.48000 ¥14,474
100 268.25000 ¥26,825
400 225.68000 ¥90,272

Submit a request for quotation on quantities greater than those displayed.

691253400003

Datasheet
Digi-Key Part Number 732-691253400003-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691253400003
Copy  
Description 7.62 MM TERMINAL BLOCK, VERTICAL
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

3 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 6912534000xx Drawing
Featured Product WR-TBL Terminal Blocks
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 2534
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.300" (7.62mm)
Mating Orientation Vertical with Board
Current 16A
Voltage 300V
Wire Gauge 12-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -30°C ~ 120°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating Copper Alloy
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.56 Nm (5.0 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 732-691253400003