JPY | USD

Price & Procurement
397 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 387.00000 ¥387
10 351.50000 ¥3,515
50 329.94000 ¥16,497
100 301.29000 ¥30,129
400 243.87250 ¥97,549

Submit a request for quotation on quantities greater than those displayed.

691245810004

Datasheet
Digi-Key Part Number 732-691245810004-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691245810004
Copy  
Description 10.00 MM TERMINAL BLOCK, HORIZON
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

4 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 6912458100xx Drawing
Featured Product WR-TBL Terminal Blocks
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 2458
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 4
Pitch 0.394" (10.00mm)
Mating Orientation Horizontal with Board
Current 16A
Voltage 300V
Wire Gauge 12-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features -
Color Green
Operating Temperature -30°C ~ 120°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Nickel Plated
Clamp Material - Plating Copper Alloy
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.56 Nm (5.0 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 732-691245810004