JPY | USD

Price & Procurement
150 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 304.00000 ¥304
10 266.40000 ¥2,664
50 241.04000 ¥12,052
100 215.82000 ¥21,582
400 202.43750 ¥80,975

Submit a request for quotation on quantities greater than those displayed.

691236610101

Datasheet
Digi-Key Part Number 732-691236610101-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691236610101
Copy  
Description 10.16 MM TERMINAL BLOCK, HORIZON
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 691236610101 Drawing
Featured Product WR-TBL Terminal Blocks
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 2366
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 1
Pitch 0.400" (10.16mm)
Mating Orientation Horizontal with Board
Current 20A
Voltage 300V
Wire Gauge 12-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -30°C ~ 120°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Nickel Plated
Clamp Material - Plating Copper Alloy - Tin Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.5 Nm (4.4 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 732-691236610101