JPY | USD

691136800003 3 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
Price & Procurement
1,998 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 283.00000 ¥283
10 255.60000 ¥2,556
50 238.90000 ¥11,945
100 222.21000 ¥22,221
500 172.13200 ¥86,066

Submit a request for quotation on quantities greater than those displayed.

691136800003

Datasheet
Digi-Key Part Number 732-691136800003-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 691136800003
Copy  
Description 10.00 MM TERMINAL BLOCK, VERTICA
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

3 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 6911368000xx Drawing
Featured Product WR-TBL Terminal Blocks
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 1368
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.394" (10.00mm)
Mating Orientation Vertical with Board
Current 16A
Voltage 300V
Wire Gauge 14-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Pressure Clip
Features -
Color Gray
Operating Temperature -30°C ~ 120°C
Housing Material Polycarbonate (PC)
Contact Material - Plating Copper Alloy - Nickel Plated
Clamp Material - Plating Copper Alloy
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.45 Nm (4.0 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 732-691136800003