JPY | USD

686130188622 30 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Price & Procurement
2,976 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 272.00000 ¥272
25 244.00000 ¥6,100
100 227.55000 ¥22,755
250 210.98400 ¥52,746
500 194.53800 ¥97,269

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-686130188622TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥161.53333
  • Digi-Reel®  : 732-686130188622DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,976 - Immediate
  • Unit Price: Digi-Reel®

686130188622

Datasheet
Digi-Key Part Number 732-686130188622CT-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 686130188622
Copy  
Description WR-FPC_1.00 MM SMT HORIZONTAL LI
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

30 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 686130188622 Drawing
Featured Product WR-FPC Series ZIF and LIF Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-FPC
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 30
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.29mm ~ 0.34mm
Height Above Board 0.122" (3.10mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material -
Features Low Insertion Force (LIF), Solder Retention
Voltage Rating 125V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Finish Thickness 80.0µin (2.03µm)
Housing Color Ivory
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

686126188622

WR-FPC_1.00 MM SMT HORIZONTAL LI

Würth Elektronik

¥257.00000 Details

AP62200WU-7

DCDC CONV HV BUCK TSOT26

Diodes Incorporated

¥49.00000 Details
Additional Resources
Standard Package 1
Other Names 732-686130188622CT