JPY | USD

686118188622 18 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Price & Procurement
2,998 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 183.00000 ¥183
25 164.92000 ¥4,123
100 153.72000 ¥15,372
250 142.64000 ¥35,660
500 131.44200 ¥65,721

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-686118188622TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥109.16667
  • Digi-Reel®  : 732-686118188622DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,998 - Immediate
  • Unit Price: Digi-Reel®

686118188622

Datasheet
Digi-Key Part Number 732-686118188622CT-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 686118188622
Copy  
Description WR-FPC_1.00 MM SMT HORIZONTAL LI
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

18 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 686118188622 Drawing
Featured Product WR-FPC Series ZIF and LIF Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-FPC
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 18
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.29mm ~ 0.34mm
Height Above Board 0.122" (3.10mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material -
Features Low Insertion Force (LIF), Solder Retention
Voltage Rating 125V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Finish Thickness 80.0µin (2.03µm)
Housing Color Ivory
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-686118188622CT