JPY | USD

61032621821 26 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
Price & Procurement
1,169 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 565.00000 ¥565
10 527.00000 ¥5,270
50 470.58000 ¥23,529

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-13390-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: ¥348.22833
  • Digi-Reel®  : 732-13390-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,169 - Immediate
  • Unit Price: Digi-Reel®

61032621821

Digi-Key Part Number 732-13390-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 61032621821
Copy  
Description 2.54MM_SOCKET HEADER_SMT_STRAIGH
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

26 Position Header Connector 0.100" (2.54mm) Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Featured Product USB Type-C® Development Kit
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-PHD
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Female Socket
Style Board to Board
Number of Positions 26
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.293" (7.44mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating (Amps) 3A
Voltage Rating 250VAC
Applications General Purpose
Insulation Material Polyamide (PA46), Nylon 4/6
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NPTC132KFMS-RC

CONN HDR 26POS 0.1 TIN SMD

Sullins Connector Solutions

¥281.00000 Details

NPPC132KFMS-RC

CONN HDR 26POS 0.1 GOLD SMD

Sullins Connector Solutions

¥298.00000 Details

SSM-113-L-DV

CONN RCPT 26POS 0.1 GOLD SMD

Samtec Inc.

¥592.00000 Details
Additional Resources
Standard Package 1
Other Names 732-13390-1