JPY | USD

Price & Procurement
3,947 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 140.00000 ¥140.00
10 134.20000 ¥1,342.00
50 117.12000 ¥5,856.00
100 107.84000 ¥10,784.00
500 99.97200 ¥49,986.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-7072-2-ND
  • Minimum Quantity: 1,050
  • Quantity Available: 3,150 - Immediate
  • Unit Price: ¥88.54000
  • Digi-Reel®  : 732-7072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,947 - Immediate
  • Unit Price: Digi-Reel®

9774020151R

Datasheet
Digi-Key Part Number 732-7072-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 9774020151R
Copy  
Description RND STANDOFF M2.5X0.45 STEEL 2MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Round Standoff Threaded M2.5x0.45 Steel 0.079" (2.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-SMSI
Packaging Cut Tape (CT) 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size M2.5x0.45
Diameter - Inside -
Diameter - Outside 0.201" (5.10mm)
Between Board Height 0.079" (2.00mm)
Length - Overall 0.134" (3.40mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

977990

SMD SPACER STUDS

Würth Elektronik

¥15,937.00000 Details
You May Also Be Interested In

9774015151R

RND STNDFF M2.5X0.45 STEEL 1.5MM

Würth Elektronik

¥129.00000 Details

9774030151R

RND STANDOFF M2.5X0.45 STEEL 3MM

Würth Elektronik

¥112.00000 Details

2199230-4

CONN EDGE DUAL FMALE 67POS 0.020

TE Connectivity AMP Connectors

¥152.00000 Details

9774060151R

RND STANDOFF M2.5X0.45 STEEL 6MM

Würth Elektronik

¥129.00000 Details

960-19-15-D-AB-0

HEATSINK 19X15MM DIA PUSH PIN

Wakefield-Vette

¥511.00000 Details

824014

TVS DIODE 5VWM 8.2VC SOT23-6

Würth Elektronik

¥150.00000 Details
Additional Resources
Standard Package 1
Other Names 732-7072-1