JPY | USD

9774015151R Round Standoff Threaded M2.5x0.45 Steel 0.059" (1.50mm)
Price & Procurement
12,163 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 129.00000 ¥129.00
10 121.60000 ¥1,216.00
50 108.38000 ¥5,419.00
100 99.16000 ¥9,916.00
500 92.55400 ¥46,277.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-7068-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥80.63000
  • Cut Tape (CT)  : 732-7068-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,173 - Immediate
  • Unit Price: ¥129.00000

9774015151R

Datasheet
Digi-Key Part Number 732-7068-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 9774015151R
Copy  
Description RND STNDFF M2.5X0.45 STEEL 1.5MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Round Standoff Threaded M2.5x0.45 Steel 0.059" (1.50mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-SMSI
Packaging Digi-Reel® 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size M2.5x0.45
Diameter - Inside -
Diameter - Outside 0.201" (5.10mm)
Between Board Height 0.059" (1.50mm)
Length - Overall 0.114" (2.90mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

9774030243R

ROUND STANDOFF M2X0.4 STEEL 3MM

Würth Elektronik

¥112.00000 Details

2199230-3

CONN EDGE DUAL FMALE 67POS 0.020

TE Connectivity AMP Connectors

¥152.00000 Details

TPD4E02B04DQAR

TVS DIODE 3.6VWM 8.8VC 10USON

Texas Instruments

¥72.00000 Details

DF40C-100DS-0.4V(51)

CONN RCPT 100POS SMD GOLD

Hirose Electric Co Ltd

¥204.00000 Details

9774030151R

RND STANDOFF M2.5X0.45 STEEL 3MM

Würth Elektronik

¥112.00000 Details

9774020151R

RND STANDOFF M2.5X0.45 STEEL 2MM

Würth Elektronik

¥140.00000 Details
Additional Resources
Standard Package 1
Other Names 732-7068-6