Price & Procurement
1,178 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 140.00000 ¥140
10 124.10000 ¥1,241
50 113.72000 ¥5,686
100 108.55000 ¥10,855
250 98.20800 ¥24,552

Submit a request for quotation on quantities greater than those displayed.

971450581

Datasheet
Digi-Key Part Number 732-10492-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 971450581
Copy  
Description HEX STANDOFF M5 STEEL 45MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Hex Standoff Threaded M5 Steel 1.772" (45.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets 971xx0xx1 Drawing
Environmental Information RoHS Cert
Featured Product Spacer Studs and Round Spacers
HTML Datasheet 971xx0xx1 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-SSTIE
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size M5
Diameter - Inside -
Diameter - Outside 0.315" (8.00mm) Hex
Between Board Height 1.772" (45.00mm)
Length - Overall 2.165" (55.00mm)
Features -
Material Steel
Plating Zinc
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

971400581

HEX STANDOFF M5 STEEL 40MM

Würth Elektronik

¥115.00000 Details
Additional Resources
Standard Package 250
Other Names 732-10492