Price & Procurement
24,266 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 1.50000 ¥15
100 1.33000 ¥133
500 1.17200 ¥586

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-7533-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥0.96920
  • Digi-Reel®  : 732-7533-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,266 - Immediate
  • Unit Price: Digi-Reel®

885012205038

Datasheet
Digi-Key Part Number 732-7533-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 885012205038
Copy  
Description CAP CER 100PF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

100pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 885012205038 Drawing
Environmental Information RoHS Cert
Design Resources 885012205038 Red Expert Design Tool
Featured Product Multilayer Ceramic Chip Capacitors (MLCC)
USB Type-C® Development Kit
PCN Design/Specification WCAP-CSGP - data sheet correction 3/OCT/2020
HTML Datasheet 885012205038 Drawing
EDA / CAD Models 885012205038 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WCAP-CSGP
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

885050

CAP KIT CERAMIC 1PF-4.7UF 4320PC

Würth Elektronik

¥16,447.00000 Details
Additional Resources
Standard Package 1
Other Names 732-7533-1