JPY | USD

Price & Procurement
264 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12.00
10 2.20000 ¥22.00
100 2.00000 ¥200.00
500 1.76400 ¥882.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-7491-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥1.65270
  • Digi-Reel®  : 732-7491-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 264 - Immediate
  • Unit Price: Digi-Reel®

885012105014

Datasheet
Digi-Key Part Number 732-7491-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 885012105014
Copy  
Description CAP CER 0.033UF 16V X5R 0402
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

0.033µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WCAP-CSGP
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.033µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

885050

CAP KIT CERAMIC 1PF-4.7UF 4320PC

Würth Elektronik

¥16,527.00000 Details
Additional Resources
Standard Package 1
Other Names 732-7491-1