Price & Procurement
877 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 1.90000 ¥19
100 1.73000 ¥173
500 1.53400 ¥767

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-7463-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥1.26620
  • Cut Tape (CT)  : 732-7463-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 877 - Immediate
  • Unit Price: ¥12.00000

885012005048

Datasheet
Digi-Key Part Number 732-7463-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 885012005048
Copy  
Description CAP CER 220PF 25V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

220pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 885012005048 Drawing
Environmental Information RoHS Cert
Design Resources 885012005048 Red Expert Design Tool
Featured Product Multilayer Ceramic Chip Capacitors (MLCC)
USB Type-C® Development Kit
HTML Datasheet 885012005048 Drawing
EDA / CAD Models 885012005048 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WCAP-CSGP
Packaging Digi-Reel® 
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

885050

CAP KIT CERAMIC 1PF-4.7UF 4320PC

Würth Elektronik

¥16,490.00000 Details
Additional Resources
Standard Package 1
Other Names 732-7463-6