JPY | USD

Price & Procurement
8,687 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12.00
10 1.70000 ¥17.00
100 1.53000 ¥153.00
500 1.35000 ¥675.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-7450-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥1.11680
  • Digi-Reel®  : 732-7450-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,687 - Immediate
  • Unit Price: Digi-Reel®

885012005034

Datasheet
Digi-Key Part Number 732-7450-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 885012005034
Copy  
Description CAP CER 1PF 25V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

1pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 885012005034 Drawing
Environmental Information RoHS Cert
Design Resources 885012005034 Red Expert Design Tool
Featured Product Multilayer Ceramic Chip Capacitors (MLCC)
USB Type-C® Development Kit
HTML Datasheet 885012005034 Drawing
EDA / CAD Models 885012005034 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WCAP-CSGP
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1pF
Tolerance ±0.5pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

885050

CAP KIT CERAMIC 1PF-4.7UF 4320PC

Würth Elektronik

¥16,527.00000 Details
Additional Resources
Standard Package 1
Other Names 732-7450-1